Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £14.91 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This high quality 18650 3.6V Li-Ion battery features a micro USB socket, meaning the battery has a choice of charging methods - either direct USB charging or conventional battery charger.
The battery has an integrated safety board, and a LED charge indicator lets you know when the battery is charging or has charged.
Order code | 18-2535 |
Part no. | 1307-0002 |
Voltage | 3.6V |
Capacity nom. | 2600mAh |
Capacity min. | 2400mAh |
Discharge current max. | 5000mA |
External charge: | |
Charging method | CC - CV |
Charge current stan. | 520mA |
Charge current max. | 2600mA |
USB Charge: | |
Charging method | Micro USB port |
Supply voltage | 5V |
Charge current | 1150mA |
Charge time (@ 1A) | ≤3h |
Battery Size | 18650 |
---|---|
Capacity | 2600mAh |
Chemistry | Li-ion |
Dimensions (H x W x D) | 70 x 18.5 x 18.5mm |
Pack Size | 1 |
Terminal Type | Protruded positive, Flat negative |
Voltage | 3.6V |
Weight (Per Battery) | 47.5g |
To use this facility please Sign In.
Sign In