Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Renata Lithium Cell CR2025

Order Code:  

18-5079

  Copy to clipboard
Brand: Renata  Copy to clipboard MPN: RENATA CR2025 Copy to clipboard EAN-13: 7611579122623
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.884
10+ £0.734
25+ £0.594

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Standard factory lead time 9 days
2,204 available to back OrderBack-order availability date - 05/08/2024

The CR2025 is a popular, high quality, long life 3V lithium coin cell battery from Renata, made in Switzerland. It has a 20mm diameter and is 2.5mm thick.


  • Chemical system Li/MnO2
  • Nominal voltage 3V
  • Rated capacity 165mAh
  • Standard discharge Current 0.3mA
  • Max. continuous discharge current 3mA
  • Average weight 2.5g
  • Operating temperature -30°C to +70°C
  • Self discharge at 23°C <1% / year
Battery Size CR2025
Capacity 165mAh
Chemistry Lithium manganese dioxide
Height 2.5mm
Length N/A
Nominal Voltage 3V
Output Current 0.3mA
Type Coin cell
Width 20mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review