Christmas Opening Hours and Delivery Dates here

1A Relays DPCO Low Profile PCB Terminals TQ2 Series

Panasonic Brand: Panasonic

The TQ series are 1A relays that have a small, DIL type body with PCB terminals. The devices enjoy a high surge withstand voltage and have a 2 form C (DPCO) contact configuration and 2 coil latching design. The reliability of the relays is enhanced by the use of gold-clad twin crossbar contacts.

The relays are suitable for high density mounting on PCBs and the DIL terminal array enables the use of IC sockets. Typical applications for these relays include: communications equipment measurement devices, OA equipment and industrial machines.

  • Flat, compact body
  • 200mW Operating power
  • Outstanding surge resistance
  • High reliability contacts
  • Low thermal electromotive force
  • Sealed construction allows washing
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Coil Resistance Coil Current Coil Type Contact Configuration Length Width Height Mounting Type Coil Power Operating Temperature Switching Power Switching Voltage Max (AC) Switching Voltage Max (DC)
Panasonic TQ2-L2-5V 1A 5VDC DPDT 2 Coil Latching PCB Signal Relay Low Profile
Panasonic TQ2-L2-5V 1A 5VDC DPDT 2 Coil Latching PCB Signal Relay Low Profile
Extended range
Order code: 60-1308
MPN: TQ2-L2-5V

145 available to back orderBack-order availability date - 11/01/2026
2+ £2.35
50+ £1.98
100+ £1.95
Price per unit Ex VAT
5V 125Ω 40mA Latching DPDT 14mm 9mm 5mm PCB 200mW -40 to +70°C 62.5VA 125V 110V
Panasonic TQ2-L2-12V 1A 12VDC DPDT 2 Coil Latching PCB Signal Relay Low Profile
Panasonic TQ2-L2-12V 1A 12VDC DPDT 2 Coil Latching PCB Signal Relay Low Profile
Extended range
Order code: 60-1314
MPN: TQ2-L2-12V

128 available to back orderBack-order availability date - 11/01/2026
1+ £9.47
50+ £7.59
100+ £5.83
Price per unit Ex VAT
12V 720Ω 16.7mA Latching DPDT 14mm 9mm 5mm PCB 200mW -40 to +70°C 62.5VA 125V 110V
Mftrs. pt. no.TQ2-L2-5VTQ2-L2-12V
Order code60-130860-1314
Coil data
Coil voltage nom. (V DC)512
Coil voltage max. allowable (V DC)7.518
Operating current (mA)4016.7
Coil resistance (Ω)125720
Coil operating power (mW)200200

Contact data
Contact arrangement2 form C (DPCO)
Initial contact resistance50mΩ
Nominal switching capacity1A 30V DC, 0.5A 125V AC
Switching power max.30W, 62.5VA
Switching voltage max.110V DC, 125V AC
Switching current max.1A
Switching capacity min.10µA 10mV DC
Operate/release time typ.3ms
Insulation data
Initial insulation resistance≥1000MΩ
Initial dielectric strength:
Between open contacts (V rms)750 rms
Between contact and coil (V rms)1000V rms
Between adjacent contacts (V rms)1000V rms
Initial surge withstand voltage:
Between open contacts (V)1500V
Mechanical data
Mechanical endurance108 operations
Ambient temperature–40°C to +70°C
Dimensions L x W x H (mm)14 x 9 x 5mm
Weight1.5g


Trustpilot