Panasonic TQ2-L2-12V 1A 12VDC DPDT 2 Coil Latching PCB Signal Relay Low Profile

Panasonic TQ2-L2-12V 1A 12VDC DPDT 2 Coil Latching PCB Signal Relay Low Profile

Panasonic
Standard range
Order Code:

60-1314

Brand: Panasonic MPN: TQ2-L2-12V
Qty Unit Price (Ex VAT)
1+ £9.47
50+ £7.59
100+ £5.83
Price per unit Ex VAT
130 in stock, despatched in 4 working days

A 1A 12V DC relay from the TQ series. Features a small, DIL type body with PCB terminals. The device enjoys a high surge withstand voltage and has a 2 form C (DPCO) contact configuration and 2 coil latching design. The reliability of the relay is enhanced by the use of gold-clad twin crossbar contacts.

The relay is suitable for high density mounting on PCBs and the DIL terminal array enables the use of IC sockets. Typical applications for this relay include: communications equipment measurement devices, OA equipment and industrial machines.


  • Flat, compact body
  • 200mW Operating power
  • Outstanding surge resistance
  • High reliability contacts
  • Low thermal electromotive force
  • Sealed construction allows washing
Coil Current 16.7mA
Coil Power 200mW
Coil Resistance 720Ω
Coil Type Latching
Coil Voltage 12V
Contact Configuration DPDT
Height 5mm
Length 14mm
Mounting Type PCB
Operating Temperature -40 to +70°C
Switching Power 62.5VA
Switching Voltage Max (AC) 125V
Switching Voltage Max (DC) 110V
Width 9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C