Easter opening times here
SCI MTE202A1 DPDT Sub-miniature Toggle Switch

SCI MTE202A1 DPDT Sub-miniature Toggle Switch

SCI
Standard range
Order Code:

75-0097

Brand: SCI MPN: MTE202A1
Qty Unit Price (Ex VAT)
1+ £1.28
25+ £1.09
100+ £0.890
500+ £0.816
Price per unit Ex VAT
46 in stock, despatched same dayContact us for additional stock

Low-cost panel mounting sub-miniature DPDT toggle switch from SCI.


  • Excellent value
  • Ideal for use where space is at a premium
  • Rated 3A, 125V AC
  • SCI MTE series
Type Sub-miniature toggle
Action N/A
Contact Configuration DPDT
Illumination Colour(s) N/A
Illumination Type None
Max. Current 5A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C