High current DPST toggle switch from SCI with On-Off operation.
- 15A contact current
- 250VAC contact voltage
- Solder lug terminal
- M12 thread
- Lever actuator
- Dimensions 18 x 15 x 30mm
- Panel cut-out 12mm
- 6.3mm solder tag termination
- Metal lever and frame
- Nickel plated brass bushing, phenolic base
Type | Toggle switch |
Action | On / off |
Contact Configuration | DPST |
Illumination Colour(s) | N/A |
Illumination Type | None |
Max. Current | 15A |
---|
Order Code: 75-0251
MPN: R13-29A

Price per unit Ex VAT 1+ |
25+ |
100+ |
---|
£3.33 |
£3.02 |
£2.71 |
358 in stock, despatched same dayAdditional quantity lead time 9 months
Order Code: 75-0252
MPN: R13-29E

Price per unit Ex VAT 1+ |
25+ |
100+ |
---|
£3.85 |
£3.41 |
£2.94 |
817 in stock, despatched same dayAdditional quantity lead time 9 months
To use this facility please Sign In.
Sign In