Site: Industry
Currency: GBP    
High Current Standard Toggle Switches

High Current Standard Toggle Switches

SCI Brand: SCI

High current standard toggle switches.

  • Dimensions 30 x 18 x 15mm approx.
  • Panel cut-out 12mm
  • 6.3mm solder tag termination
  • Metal lever and frame
  • Nickel plated brass bushing
  • Phenolic base
Rating250V AC 10A/12V DC 20A
Contact resistance50mΩ max.
Insulation resistance100MΩ min. @ 500V
Dielectric strength1500V AC 1 minute


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C