Site: Industry
Currency: GBP    
SCI R13-29E High Current DPDT Centre Off Toggle

SCI R13-29E High Current DPDT Centre Off Toggle

SCI
Standard range
Order Code:

75-0252

Brand: SCI MPN: R13-29E
Qty Unit Price (Ex VAT)
1+ £3.85
25+ £3.41
100+ £2.94
Price per unit Ex VAT
820 in stock, despatched same dayAdditional quantity lead time 9 months

High current DPDT toggle switch from SCI with On-Off-On operation.


  • 10A contact current
  • 240VAC contact voltage
  • Solder lug terminal
  • M12 thread
  • Lever actuator
  • Dimensions 29.2 x 15.7 x 29.9mm
  • Panel cut-out 12mm
  • 6.3mm solder tag termination
  • Metal lever and frame
  • Nickel plated brass bushing, phenolic base
  • SCI R13-29 Series
Type Toggle switch
Action On / off / on
Contact Configuration DPDT
Illumination Colour(s) N/A
Illumination Type None
Max. Current 15A

Order Code: 75-0185

MPN: R13-4-05

SCI PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 100+
£0.847 £0.831 £0.818
2,393 in stock, despatched same dayAdditional quantity lead time 9 months

Order Code: 75-0253

MPN: R13-29F

SCI PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 25+ 100+
£5.52 £4.98 £4.43
471 in stock, despatched same dayAdditional quantity lead time 9 months

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, December 1, 2016 | Question by: Rapid Customer | Product code: 75-0252
Q. How meny Cycles is this rated for
A. Hi Frederick, thank you for your question. The life cycle is 100,000 cycles.
Monday, August 5, 2013 | Question by: Rapid Customer | Product code: 75-0252
Q. Is there a diagram for the 6 terminals
A. Hi Sam. Thank you for your question. Please see the data sheet for the diagram.
Friday, December 28, 2012 | Question by: Rapid Customer | Product code: 75-0252
Q. Is this a momentary switch, i.e. it will return to the center 'off' position when you let go of the switch? If not, do you have a similar switch that is?
A. Hi Brian. Thank you for your question. The switch you have mentioned is a latching switch. The switch that you require is 75-0090.
Tuesday, December 4, 2012 | Question by: Rapid Customer | Product code: 75-0252
Q. Does this have 6 terminals?
A. Hi Steve. Thank you for your question. These do have 6 terminals.

Reviews

DPDT Switch

Reviewed by: - Thursday, August 7, 2014
Really heavy duty. Great quality at a great price. Very quick delivery

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C