Site: Industry
Currency: GBP    
1k 0.6W Royal Ohm Metal Film Resistor 100pc Cut Tape

Image Representative of Range

1k 0.6W Royal Ohm Metal Film Resistor 100pc Cut Tape

Royal Ohm
Standard range
Order Code:

62-3564

Brand: Royal Ohm MPN: MF006FF1001KIT
  • Quickly find another product in this range by Resistance:

Qty Unit Price (Ex VAT)
1+ £2.56
2+ £2.41
3+ £2.27
5+ £2.20
Price per unit Ex VAT
42 in stock, despatched same dayAdditional 60 due on 20/05/2025

A 1K 0.6W 1% miniature metal film resistor in an axial leaded body. The value is from the E96 series and has EIA standard colour coding.


  • EIA standard colour coding
  • Low noise and voltage coefficient
  • Low temperature coefficient
  • Nichrome resistor element provides stable performance
  • Multiple epoxy coating on vacuum deposited metal film provides superior moisture protection
  • Body dimensions Ø2.5 x 6.8mm
  • Supplied in 100x pieces on cut tape
Type Metal film resistor
Case Type Axial
Power Handling 0.6W
Resistance 1kΩ
Temperature Coefficient 50ppm
Tolerance 1%
Working Voltage 250V

Order Code: 62-3188

MPN: MFF04FF1001A10

Royal Ohm PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 3+ 5+ 10+
£7.98 £7.45 £7.21 £6.73
Out of stock4 due on 22/04/2025

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, May 30, 2018 | Question by: Rapid Customer | Product code: 62-3564
Q. if this is a 100 piece strip by selecting a quantity of 1 for the basket i'll get 100?
A. Hi Peter, thank you for your question. The product is sold in units of 1 and each unit contains 100 resistors so if you order 1 unit you will receive 100 resistors.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C