Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Resistance:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £7.98 |
3+ | £7.45 |
5+ | £7.21 |
10+ | £6.73 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A 1K5 0.4W 1% ultraminiature metal film resistor in an axial leaded body. The value is from the E96 series and has EIA standard colour coding.
Type | Metal film resistor |
---|---|
Case Type | Axial |
Power Handling | 0.4W |
Resistance | 1.5kΩ |
Temperature Coefficient | 200ppm |
Tolerance | 1% |
Working Voltage | 200V |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In