REAN NYS215 Stereo Jack Socket 0.25in.

Standard range
Order Code:

20-0112

Brand: REAN a brand of Neutrik AG MPN: NYS215
  • Quickly find another product in this range by Type:

    Mono Socket Stereo Socket
Qty Unit Price (Ex VAT)
5+ £1.14
25+ £0.989
100+ £0.636
500+ £0.612
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
5,450 in stock, despatched same dayAdditional 2,000 due on 09/12/2024

This stereo jack socket from Neutrik is ideal for use where reliability and performance are paramount.


  • Compact and robust nickel plated
  • Right angle orientation
  • 6.35mm connector size
  • Solder termination
  • PCB mounting
  • 1A rated current
  • Operating temperature -20 to +70°C
  • Switched on all 3 poles
Colour Black
Mounting Direction Right Angle
Mounting Type PCB
Shielding No
Size 6.35mm
Switch Yes
Termination Solder
Type Stereo Socket

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot