Easter opening times here
REAN NYS240 3.5mm Screened In-line Stereo Jack Socket

REAN NYS240 3.5mm Screened In-line Stereo Jack Socket

REAN a brand of Neutrik AG
Standard range
Order Code:

20-0183

Brand: REAN a brand of Neutrik AG MPN: NYS240
Qty Was Unit Price (Ex VAT)
5+ £0.869   £0.781
10+ £0.826   £0.742
100+ £0.760   £0.680
Price per unit Ex VAT
Order in multiples of 5
53 in stock, despatched same dayAdditional quantity lead time 7 weeks

This 3.5mm screened, in-line jack socket is a robust and reliable component that is suitable for a wide range of audio applications.


  • Plated brass shell
  • Crimp strain relief
  • Max. cable diameter 4mm
  • Neutrik NYS240 type
Colour Silver
Mounting Direction Straight
Mounting Type Inline
Shielding Yes
Size 3.5mm
Switch No
Termination Solder
Type Stereo Socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C