Site: Industry
Currency: GBP    
Neutrik NL4MPXX Speakon Loudspeaker Socket, 30A rms, 240V AC

Neutrik NL4MPXX Speakon Loudspeaker Socket, 30A rms, 240V AC

Neutrik
Standard range
Order Code:

20-0860

Brand: Neutrik MPN: NL4MPXX
Qty Unit Price (Ex VAT)
1+ £2.06
25+ £1.95
Price per unit Ex VAT
344 in stock, despatched same dayAdditional quantity lead time 7 weeks

The Neutrik NL4MPXX is a 4 pole chassis connector with a black D-size flange, countersunk through holes and 3/16in. flat tabs for connections.

The speakON panel mount connectors are the standard chassis connectors for loudspeaker / amplifier interconnections. They feature a unique metal locking system, making contact only once fully locked. The speakON receptacles are robust, versatile and easy to terminate.


  • Ideal for stereo or twin output systems
  • Versatile, robust and easy to assemble
  • Touch-proof to IEC65/348
  • EMC shielded
  • Fully CE marked, UL recognised, CSA listed
  • Voltage rating 250V AC
  • Current rating 30A rms
  • Glass reinforced materials make it extremely robust and dependable
  • Precise keyway for secure mating
  • Accurate twist lock latching system
  • Metal insert in locking area
  • Airtight design - optimised for speaker applications
  • Branded with unique hologram - guarantees genuine and authentic Neutrik product
  • Neutrik type NL4MPXX
Connector Body Material Polyamide
Connector type Speakon Socket
Mounting Direction Straight
Mounting Type Chassis
No. of Contacts 4
Termination Crimp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C