Christmas Opening Hours and Delivery Dates here

200r 0.25W Royal Ohm Metal Film Resistor Box of 1000

Order Code:

62-3046

Brand: Royal Ohm MPN: MF0W4FF2000A10
  • Quickly find another product in this range by Resistance:

Qty Unit Price (Ex VAT)
1+ £16.32
3+ £14.21
5+ £11.81
10+ £11.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 6 months

A 200R ¼W 1% miniature metal film resistor in an axial leaded body. The value is from the E96 series and has EIA standard colour coding.


  • EIA standard colour coding
  • Low noise and voltage coefficient
  • Low temperature coefficient
  • Nichrome resistor element provides stable performance
  • Multiple epoxy coating on vacuum deposited metal film provides superior moisture protection
  • Body dimensions Ø2.5 x 6.8mm
  • Supplied in boxes of 1000
Type Metal film resistor
Resistance 200Ω
Tolerance 1%
Voltage 250V
Power Rating 0.25W
PPM 50ppm
Case Type Axial

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot