CamBlock Plus CTBP0508/4 5.08mm Low Profile Pcb Terminal Block 4 Pole

Standard range
Order Code:

21-3123

Brand: CamdenBoss MPN: CTBP0508/4
  • Quickly find another product in this range by No. of Ways:

    2 3 4 5 6
Qty Unit Price (Ex VAT)
5+ £0.670
100+ £0.536
500+ £0.433
1000+ £0.382
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
449 in stock, despatched same dayAdditional quantity lead time 6 months

This 4-pole low profile rising clamp terminal block is part of the CamBlock Plus range from CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Moulded in UL94-V0 flame-retardant PA66
  • Professional rising clamp terminals
  • Guided pin alignment
  • Wire capacity 1.5mm² (26 to 16AWG)
  • Captive screws
  • Pitch 5.08mm
  • Current rating 8A UL, 15A VDE
  • Length 20.32mm
  • Width 8.5mm
  • Height 10.2mm
  • Manufacturer's part CTBP0508/4

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Green
Current Rating 8A
Mounting Direction Vertical
Mounting Type Through hole
No. of Ways 4
Pitch 5.08mm
Wire Gauge 1.3mm²
Wire Gauge (AWG) 26 to 16AWG
Wire Termination Rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot