CamBlock Plus CTBP0758/2 5.08mm H/Power 90Deg Pcb Terminal Block 2 Pole

Extended range
Order Code:

21-3143

Brand: CamdenBoss MPN: CTBP0758/2
  • Quickly find another product in this range by No. of Ways:

    2 3 4 5 6
Qty Unit Price (Ex VAT)
1500+ £0.340
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1500
Available to back orderBack-order availability date - 28/03/2025

This 2-pole right-angled high power rising clamp terminal block is part of the CamBlock Plus range from CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Double interlocking mechanism for increased strength
  • Moulded in UL94-V0 flame-retardant PA66
  • Professional rising clamp terminals
  • Guided pin alignment
  • Wire capacity 2.5mm² (26 to 12AWG)
  • Captive screw
  • Pitch 5.08mm
  • Current rating 20A
  • Length 10.16mm
  • Width 10.5mm
  • Height 18mm
  • Manufacturer's part CTBP0758/2

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Green
Current Rating 20A
Mounting Direction Horizontal
Mounting Type Through hole
No. of Ways 2
Pitch 5.08mm
Voltage Rating 300V
Wire Gauge 2mm²
Wire Gauge (AWG) 26 to 12AWG
Wire Termination Rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot