Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

CamBlock Plus CTBP1050/4 5mm Pcb 90 Deg Term Block 4 Pole - Green

Order Code:  

21-3167

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: CTBP1050/4 Copy to clipboard
  • Quickly find another product in this range by Number of Ways:

    2 3 4 5 6
 Report an error
Qty Unit Price (Ex VAT)
1000+ £0.430

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Standard factory lead time 7 days
992 available to back OrderBack-order availability date - 08/07/2024
Standard profile right angled 4-pole screw terminal block from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Moulded in UL94-V0 flame-retardant PA66
  • Wire protector terminals
  • Anti-solder wicking terminals
  • Wire capacity 1.5mm² (26 to 12AWG)
  • Pitch 5mm
  • Current rating 16A UL, 24A VDE
  • Length 20mm
  • Width 9mm
  • Height 12.5mm
  • Manufacturer's part CTBP1050/4

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 5mm
Number of Ways 4
Current Rating 16A
Mounting PCB
Termination Screw
Wire Gauge 14AWG
Body Style Interlocking right angle
Series CTBP

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review