Christmas Opening Hours and Delivery Dates here

CamBlock Plus CTBP5000/3 5mm Low Profile Terminal Block 3 Pole - Green

Order Code:

21-3177

Brand: CamdenBoss MPN: CTBP5000/3
  • Quickly find another product in this range by No. of Ways:

    2 3 4 5 6
Qty Unit Price (Ex VAT)
5+ £0.322
100+ £0.314
500+ £0.259
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
170 in stock, despatched same dayAdditional quantity lead time 6 months

Low profile 3-pole screw terminal block from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • 2 and 3-pole versions are interlocking
  • Moulded in UL94-V0 flame-retardant PA66
  • Wire protector terminals
  • Anti-solder wicking terminals
  • Test probe facility
  • Guided pin alignment
  • Wire capacity 1.5mm² (26 to 14AWG)
  • Pitch 5mm
  • Current rating 16A UL, 24A VDE
  • Length 15mm
  • Width 7.5mm
  • Height 10mm
  • Manufacturer's part CTBP5000/3

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 5mm
No. of Ways 3
Mounting Type Through hole
Mounting Direction Vertical
Wire Gauge (AWG) 22 to 14AWG
Wire Termination Screw, Wire Protector
Current Rating 16A
Colour Green
Wire Gauge 1.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot