Site: Industry
Currency: GBP    
CamBlock Plus 5mm Low Profile Green Terminal Blocks

CamBlock Plus 5mm Low Profile Green Terminal Blocks

CamdenBoss Brand: CamdenBoss
Low profile screw terminal blocks from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Available with 2 to 6 poles
  • 2 and 3-pole versions are interlocking
  • Moulded in UL94-V0 flame-retardant PA66
  • Wire protector terminals
  • Anti-solder wicking terminals
  • Test probe facility
  • Guided pin alignment
  • Wire capacity 1.5mm² (26 to 14AWG)
  • Pitch 5mm
  • Current rating 16A UL, 24A VDE

UL and VDE approved.

7 to 12-pole versions available on request. For details call 01206 751166 or email sales@rapidonline.com.

Order codeNo. of polesLength (mm)Mftrs part no.
21-3176210CTBP5000/2
21-3177315CTBP5000/3
21-3178420CTBP5000/4
21-3179525CTBP5000/5
21-3180630CTBP5000/6


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C