CamBlock Plus CTBP92HE/2 3.81mm Pluggable Female T/Block Horiz 2 Pole

Standard range
Order Code:

21-3253

Brand: CamdenBoss MPN: CTBP92HE/2
  • Quickly find another product in this range by Number of Ways:

    2 3 4 5 6
Qty Unit Price (Ex VAT)
5+ £0.486
100+ £0.392
500+ £0.324
1000+ £0.270
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
395 in stock, despatched same dayAdditional 1,000 due on 20/06/2025

Pluggable horizontal female rising clamp terminal block with 2 poles from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Moulded in UL94-V0 flame-retardant PA66
  • Closed headers
  • Polarised moulding
  • Anti-solder wicking
  • Guided pin alignment
  • Captive screws
  • Wire capacity 1mm² (28 to 16AWG)
  • Pitch 3.81mm
  • Current rating 8A UL, 10A VDE
  • Length 8.4mm
  • Width 11.2mm
  • Height 16.4mm
  • Manufacturer's part CTBP92HE/2

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 8A
Pitch 3.81mm
Wire Gauge 16AWG
Body Style Closed header
Mounting PCB
Number of Ways 2
Series CTBP
Termination Pluggable rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot