Site: Industry
Currency: GBP    
TruConnect 8 Way 8A Plug-in Free Plug 3.81mm

TruConnect 8 Way 8A Plug-in Free Plug 3.81mm

TruConnect
Standard range
Order Code:

21-3095

Brand: TruConnect MPN: 21-3095
Qty Unit Price (Ex VAT)
5+ £2.36
10+ £1.82
50+ £1.54
100+ £1.34
250+ £1.18
500+ £1.06
Price per unit Ex VAT
Order in multiples of 5
2,620 in stock, despatched same dayAdditional quantity lead time 5 months

Plug-in, rising clamp terminal block with horizontal free plug, 8 poles, 3.81mm pitch, designed for use with PCB mounting plug-in headers.


  • Horizontal orientation
  • Free Plug
  • Rising clamp terminals
  • Slotted screws
  • Wire Range: 28 to 16AWG
  • Rated voltage: 300V
  • Rated current: 8A
  • Moulded housing in green flame retardant PA66
  • Screws: zinc plated steel
  • UL Approved
Current Rating 8A
Pitch 3.81mm
Wire Gauge 28 to 16AWG
Body Style Free plug
Flame Retardancy UL94-V0
Material PA66
Mounting Pluggable
Number of Ways 8
Termination Rising clamp
Type Horizontal Female Plug-in Terminal Block

Order Code: 21-2708

MPN: CTB92HE/8

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+
£6.20 £4.64 £4.22
110 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 21-3061

MPN: 21-3061

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£0.868 £0.671 £0.567 £0.492 £0.434 £0.388
1 in stock, despatched same dayAdditional 500 due on 30/07/2025

Order Code: 21-3069

MPN: 21-3069

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£0.715 £0.552 £0.467 £0.405 £0.357 £0.320
2,705 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C