Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

CamBlock Plus CTBP92VE/2S 3.81mm Pluggable Female T/Block Vert 2 Pole

Standard range
Order Code:  

21-3264

 
Brand: CamdenBoss MPN: CTBP92VE/2S
  • Quickly find another product in this range by Number of Ways:

    2 3 4 5 6
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
5+ £0.764
100+ £0.618
500+ £0.472
1000+ £0.414

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
86 in stock, despatched same dayAdditional quantity lead time 7 days

Standard pluggable female vertical rising clamp terminal block with 2 poles from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Moulded in UL94-V0 flame-retardant PA66
  • Closed headers
  • Polarised moulding
  • Anti-solder wicking
  • Guided pin alignment
  • Captive screws
  • Wire capacity 1mm² (28 to 16AWG)
  • Pitch 3.81mm
  • Current rating 8A UL, 10A VDE
  • Length 8.4mm
  • Width 10.4mm
  • Height 19.2mm
  • Manufacturer's part CTBP92VE/2S

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 8A
Pitch 3.81mm
Wire Gauge 16AWG
Body Style Vertical
Mounting PCB
Number of Ways 2
Series CTBP
Termination Pluggable rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot