CamBlock Plus CTBP92VE/5S 3.81mm Pluggable Female T/Block Vert 5 Pole

Standard range
Order Code:

21-3267

Brand: CamdenBoss MPN: CTBP92VE/5S
  • Quickly find another product in this range by Number of Ways:

    2 3 4 5 6
Qty Unit Price (Ex VAT)
250+ £1.18
500+ £1.05
1000+ £0.938
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
65 available to back orderBack-order availability date - 08/02/2025

Standard pluggable female vertical rising clamp terminal block with 5 poles from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Moulded in UL94-V0 flame-retardant PA66
  • Closed headers
  • Polarised moulding
  • Anti-solder wicking
  • Guided pin alignment
  • Captive screws
  • Wire capacity 1mm² (28 to 16AWG)
  • Pitch 3.81mm
  • Current rating 8A UL, 10A VDE
  • Length 19.8mm
  • Width 10.4mm
  • Height 19.2mm
  • Manufacturer's part CTBP92VE/5S

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 8A
Pitch 3.81mm
Wire Gauge 16AWG
Body Style Vertical
Mounting PCB
Number of Ways 5
Series CTBP
Termination Pluggable rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot