Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

CamBlock Plus CTBP92VJ/4R 5.08mm Reversed Orient Female Pluggable T/Block 4 Pole

Order Code:  

21-3321

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: CTBP92VJ/4R Copy to clipboard
  • Quickly find another product in this range by Number of Ways:

    2 3 4 5 6
 Report an error
Qty Unit Price (Ex VAT)
250+ £1.22
500+ £1.11
1000+ £0.975

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Standard factory lead time 7 days
676 available to back OrderBack-order availability date - 31/07/2024
Pluggable 4-pole female vertical rising clamp terminal block from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Reverse orientation
  • Moulded in UL94-V0 flame-retardant PA66
  • Closed headers
  • Polarised moulding
  • Anti-solder wicking
  • Guided pin alignment
  • Captive screws
  • Wire capacity 1.5mm² (28 to 14AWG)
  • Pitch 5.08mm
  • Current rating 15A UL, 20A VDE
  • Length 20.3mm
  • Width 12.6mm
  • Height 26mm
  • Manufacturer's part CTBP92VJ/4R

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 15A
Pitch 5.08mm
Wire Gauge 14AWG
Body Style Vertical
Mounting PCB
Number of Ways 4
Series CTBP
Termination Pluggable rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review