CamBlock Plus CTBP92VJ/6R 5.08mm Reversed Orient Female Pluggable T/Block 6 Pole

Extended range
Order Code:

21-3323

Brand: CamdenBoss MPN: CTBP92VJ/6R
  • Quickly find another product in this range by Number of Ways:

    2 4 5 6
Qty Unit Price (Ex VAT)
1000+ £1.28
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
886 available to back orderBack-order availability date - 09/03/2025

Pluggable 6-pole female vertical rising clamp terminal block from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Reverse orientation
  • Moulded in UL94-V0 flame-retardant PA66
  • Closed headers
  • Polarised moulding
  • Anti-solder wicking
  • Guided pin alignment
  • Captive screws
  • Wire capacity 1.5mm² (28 to 14AWG)
  • Pitch 5.08mm
  • Current rating 15A UL, 20A VDE
  • Length 30.5mm
  • Width 12.6mm
  • Height 26mm
  • Manufacturer's part CTBP92VJ/6R

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 15A
Pitch 5.08mm
Wire Gauge 14AWG
Body Style Vertical
Mounting PCB
Number of Ways 6
Series CTBP
Termination Pluggable rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot