CamBlock Plus CTBP9300/6 5mm Pitch Vertical Male Header Closed Ends 6 Pole

Standard range
Order Code:

21-3334

Brand: CamdenBoss MPN: CTBP9300/6
  • Quickly find another product in this range by Number of Ways:

    2 3 4 5 6
Qty Unit Price (Ex VAT)
250+ £0.318
500+ £0.264
1000+ £0.225
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
454 available to back orderBack-order availability date - 08/02/2025

Pluggable 6-pole male vertical terminal block with closed ends from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Moulded in UL94-V0 flame-retardant PA66
  • Polarised moulding
  • Anti-solder wicking
  • Guided pin alignment
  • Captive screws
  • Wire capacity 1.5mm² (28 to 14AWG)
  • Pitch 5mm
  • Length 31.2mm
  • Width 8.5mm
  • Height 12mm
  • Manufacturer's part CTBP9300/6


Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 5mm
Wire Gauge 14AWG
Body Style Vertical
Mounting PCB
Number of Ways 6
Series CTBP
Termination Pluggable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot