Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

CamBlock Plus CTBP9308/6AO 5.08mm Pitch Vertical Male Header Open Ends 6 Pole

Extended range
Order Code:  

21-3367

 
Brand: CamdenBoss MPN: CTBP9308/6AO
  • Quickly find another product in this range by Number of Ways:

    2 3 4 5 6
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
250+ £0.415
500+ £0.340
1000+ £0.289

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderPlease contact us for lead time

Pluggable 6-pole male vertical terminal block with open ends from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Moulded in UL94-V0 flame-retardant PA66
  • Polarised moulding
  • Anti-solder wicking
  • Guided pin alignment
  • Captive screws
  • Wire capacity 1.5mm² (28 to 14AWG)
  • Pitch 5.08mm
  • Length 30.5mm
  • Width 8.5mm
  • Height 12mm
  • Manufacturer's part CTBP9308/6AO

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 5.08mm
Wire Gauge 14AWG
Body Style Open header
Mounting PCB
Number of Ways 6
Series CTBP
Termination Pluggable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot