CamBlock Plus CTBP9358/3AO 5.08mm Pitch Horizontal Male Header Open Ends 3 Pole

Standard range
Order Code:

21-3408

Brand: CamdenBoss MPN: CTBP9358/3AO
  • Quickly find another product in this range by Number of Ways:

    3 4 5 6
Qty Unit Price (Ex VAT)
1000+ £0.150
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
2,604 in Stock, despatched in 7 days

Pluggable 3-pole male horizontal terminal block with open ends from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Moulded in UL94-V0 flame-retardant PA66
  • Polarised moulding
  • Anti-solder wicking
  • Guided pin alignment
  • Captive screws
  • Wire capacity 1.5mm² (28 to 14AWG)
  • Pitch 5.08mm
  • Length 15.2mm
  • Width 12mm
  • Height 8.5mm
  • Manufacturer's part CTBP9358/3AO

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 5.08mm
Wire Gauge 14AWG
Body Style Open header
Mounting PCB
Number of Ways 3
Series CTBP
Termination Pluggable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot