CamBlock Plus CTBP9358/4AO 5.08mm Pitch Horizontal Male Header Open Ends 4 Pole

Standard range
Order Code:

21-3409

Brand: CamdenBoss MPN: CTBP9358/4AO
  • Quickly find another product in this range by Number of Ways:

    3 4 5 6
Qty Unit Price (Ex VAT)
250+ £0.244
500+ £0.203
1000+ £0.200
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
366 available to back orderBack-order availability date - 29/01/2025

Pluggable 4-pole male horizontal terminal block with open ends from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Moulded in UL94-V0 flame-retardant PA66
  • Polarised moulding
  • Anti-solder wicking
  • Guided pin alignment
  • Captive screws
  • Wire capacity 1.5mm² (28 to 14AWG)
  • Pitch 5.08mm
  • Length 20.3mm
  • Width 12mm
  • Height 8.5mm
  • Manufacturer's part CTBP9358/4AO

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 5.08mm
Wire Gauge 14AWG
Body Style Open header
Mounting PCB
Number of Ways 4
Series CTBP
Termination Pluggable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot