Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

CamBlock Plus CTBP9358/6AO 5.08mm Pitch Horizontal Male Header Open Ends 6 Pole

Extended range
Order Code:  

21-3411

 
Brand: CamdenBoss MPN: CTBP9358/6AO
  • Quickly find another product in this range by Number of Ways:

    3 4 5 6
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
250+ £0.436
500+ £0.353
1000+ £0.301

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderPlease contact us for lead time

Pluggable 6-pole male horizontal terminal block with open ends from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Moulded in UL94-V0 flame-retardant PA66
  • Polarised moulding
  • Anti-solder wicking
  • Guided pin alignment
  • Captive screws
  • Wire capacity 1.5mm² (28 to 14AWG)
  • Pitch 5.08mm
  • Length 30.5mm
  • Width 12mm
  • Height 8.5mm
  • Manufacturer's part CTBP9358/6AO

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 5.08mm
Wire Gauge 14AWG
Body Style Open header
Mounting PCB
Number of Ways 6
Series CTBP
Termination Pluggable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot