CamBlock Plus CTBP93HE/4 3.81mm Pcb Male T/Block Horiz(Closed Ends) 4 Pole

Standard range
Order Code:

21-3420

Brand: CamdenBoss MPN: CTBP93HE/4
  • Quickly find another product in this range by Number of Ways:

    2 3 4 5 6
Qty Unit Price (Ex VAT)
250+ £0.286
500+ £0.234
1000+ £0.200
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
250 in stock, despatched same dayBack-order availability date - 08/02/2025

Pluggable 4-pole male horizontal terminal blocks with closed ends from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Moulded in UL94-V0 flame-retardant PA66
  • Polarised moulding
  • Anti-solder wicking
  • Guided pin alignment
  • Captive screws
  • Wire capacity 1mm² (28 to 16AWG)
  • Pitch 3.81mm
  • Length 16.6mm
  • Width 9.2mm
  • Height 7.2mm
  • Manufacturer's part CTBP93HE/4

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 8A
Pitch 3.81mm
Wire Gauge 16AWG
Body Style Horizontal
Mounting PCB
Number of Ways 4
Series CTBP
Termination Pluggable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot