CamBlock Plus CTBP9508/5 7.62mm Pitch Vertical Male Header Closed Ends 5 Pole

Standard range
Order Code:

21-3487

Brand: CamdenBoss MPN: CTBP9508/5
  • Quickly find another product in this range by Number of Ways:

    2 3 4 5 6
Qty Unit Price (Ex VAT)
250+ £0.526
500+ £0.433
1000+ £0.371
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
960 available to back orderBack-order availability date - 29/12/2024

Pluggable 5-pole male vertical terminal block with closed ends from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Moulded in UL94-V0 flame-retardant PA66
  • Polarised moulding
  • Anti-solder wicking
  • Guided pin alignment
  • Captive screws
  • Wire capacity 1.5mm² (28 to 14AWG)
  • Pitch 7.62mm
  • Current rating 15A UL, 20A VDE
  • Length 38.1mm
  • Width 7.8mm
  • Height 12mm
  • Manufacturer's part CTBP9508/5

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 15A
Pitch 7.62mm
Wire Gauge 14AWG
Body Style Closed header
Mounting PCB
Number of Ways 5
Series CTBP
Termination Pluggable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot