CamBlock Plus CTBP9550/5 7.5mm Pitch Horizontal Male Header Closed Ends 5 Pole

Standard range
Order Code:

21-3509

Brand: CamdenBoss MPN: CTBP9550/5
  • Quickly find another product in this range by Number of Ways:

    2 3 4 5 6
Qty Unit Price (Ex VAT)
250+ £0.213
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
1,708 in Stock, despatched in 7 days

Pluggable 5-pole male horizontal terminal block with closed ends from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Moulded in UL94-V0 flame-retardant PA66
  • Polarised moulding
  • Anti-solder wicking
  • Guided pin alignment
  • Captive screws
  • Wire capacity 1.5mm² (28 to 14AWG)
  • Pitch 7.5mm
  • Length 37.5mm
  • Width 12mm
  • Height 8.5mm
  • Manufacturer's part CTBP9550/5

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 15A
Pitch 7.5mm
Wire Gauge 14AWG
Body Style Closed header
Mounting PCB
Number of Ways 5
Series CTBP
Termination Pluggable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot