Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

WAGO 224-101 1 Way Standard Lighting Connector 24A Grey

Order Code:  

21-5766

 
Brand: WAGO MPN: 224-101 EAN-13: 4044918583817 PCB Symbol, Footprint or 3D Model

Discontinued


Standard 1-way lighting connector from WAGO.
  • Continuous service temperature 105°C
  • Rated current 24A
  • Side entry wiring
  • Colour: grey
  • Height 15.5mm
  • Width 8mm
  • Depth 20.4mm
  • Manufacturer's part 224-101
Body Style Standard
Current Rating 24A
Mounting Push-in
Number of Ways 1
Pitch N/A
Series 224
Termination Splice
Wire Gauge 16AWG

Reviews


Be the first to submit a review

Trustpilot