WAGO 224-112 2 Way Standard Lighting Connector 24A White

Standard range
Order Code:

21-5767

Brand: WAGO MPN: 224-112 EAN-13: 4044918583596
Qty Unit Price (Ex VAT)
100+ £0.276
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
1,162 available to back orderBack-order availability date - 22/01/2025

Standard 2-way lighting connector from WAGO.
  • Continuous service temperature 105°C
  • Rated current 24A
  • Side entry wiring
  • Colour: white
  • Height 15.5mm
  • Width 9.5mm
  • Depth 20.5mm
  • Manufacturer's part 224-112
Body Style Standard
Current Rating 24A
Mounting Push-in
Number of Ways 2
Pitch N/A
Series 224
Termination Splice
Wire Gauge 16AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot