WAGO 734-135 5 Pole 3.5mm 10A MCS Vertical Male Header Closed Light Grey

Extended range
Order Code:

21-5874

Brand: WAGO MPN: 734-135 EAN-13: 4044918847582
  • Quickly find another product in this range by Number of Ways:

    2 3 4 5
Qty Unit Price (Ex VAT)
200+ £1.27
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack order, lead time 7 days

Vertical male closed header with 5 poles from the MCS MINI range by WAGO.


  • 100% protected against mismating
  • Pitch 3.5mm
  • Current rating 10A
  • Colour: light grey
  • Height 14.8mm
  • Width 19.9mm
  • Depth 8.5mm
  • Manufacturer's part 734-135
Current Rating 10A
Pitch 3.5mm
Body Style Closed header
Mounting PCB
Number of Ways 5
Series 734
Termination Solder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot