WAGO 770-104 4 Pole 10mm Socket with Strain Relief Black

Standard range
Order Code:

21-5897

Brand: WAGO MPN: 770-104 EAN-13: 4044918252126
  • Quickly find another product in this range by Number of Ways:

    3 4
Qty Unit Price (Ex VAT)
5+ £4.06
10+ £3.95
50+ £3.62
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
35 in stock, despatched same dayAdditional quantity lead time 14 days

Socket with 4 poles from WAGO with strain relief housing.


  • 100% protection against mismating
  • Colour: black
  • Current rating 25A
  • Pitch 10mm
  • Height 17mm
  • Width 44.6mm
  • Depth 75.9mm
  • Manufacturer's part 770-104
Current Rating 25A
Pitch 10mm
Wire Gauge 20 to 12AWG
Body Style Socket
Mounting Cable
Number of Ways 4
Series 770
Termination Pluggable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot