WAGO 773-104 4 Conductor PUSH WIRE® Splicing Connector 24A Orange

Standard range
Order Code:

21-5910

Brand: WAGO MPN: 773-104 EAN-13: 4044918397629
Qty Unit Price (Ex VAT)
100+ £0.156
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
865 available to back orderBack-order availability date - 22/01/2025

PUSH WIRE® splicing connector from WAGO suitable for use with junction boxes.


  • Transparent housing
  • Orange cover
  • Rated current 24A
  • Number of connection points 4
  • Number of potentials 1
  • Height 13.1mm
  • Width 13mm
  • Depth 19.5mm
  • Manufacturer's part 773-104
Colour Orange
Termination Splice
Wire Gauge 12AWG
Body Style Terminal block
Current Rating 24A
Mounting Push-in
Number of Ways 4
Pitch N/A

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Wednesday, April 10, 2019 Question by: Rapid Customer | Product code: 21-5910
Q. Are these waterproof for external use
A. Hi Jan, thank you for your question. This item is not IP rated and therefore must not be used outdoors or in any damp environment.

Reviews


Be the first to submit a review

Trustpilot