WAGO 806-108 8 Pole 16 Conductor 5mm 10A 45° PCB Terminal Bl for Pin Strip Grey

Standard range
Order Code:

21-6165

Brand: WAGO MPN: 806-108 EAN-13: 4045454076962
Qty Unit Price (Ex VAT)
100+ £0.273
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
77 in stock, despatched same dayAdditional quantity lead time 7 days

Compact PCB terminal block with 8 poles from WAGO with push-in CAGE CLAMP® connection and screwdriver actuation.


  • Simple, push-in termination of solid and ferruled conductors
  • Double entries for power supply and potential distribution
  • Quick and easy PCB replacement without disrupting looped-through potentials
  • Rated current 10A
  • Pitch 5mm
  • Colour: grey
  • Number of connection points 16
  • Number of potentials 8
  • Height 16.25mm
  • Width 41.5mm
  • Depth 19.8mm
  • Manufacturer's part 806-108
Current Rating 10A
Pitch 5mm
Wire Gauge 16AWG
Body Style 45°
Mounting PCB
Number of Ways 8
Series 806
Termination Cage clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot