Christmas Opening Hours and Delivery Dates here
220R 1206 1% 1/4W Royal Ohm Chip Resistor - Pack of 100

Image Representative of Range

220R 1206 1% 1/4W Royal Ohm Chip Resistor - Pack of 100

Order Code:

62-1837

Brand: Royal Ohm MPN: 1206S4F2200P5E
Qty Unit Price (Ex VAT)
1+ £1.02
2+ £1.01
3+ £1.00
5+ £0.854
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched same dayAdditional quantity lead time 6 months

Royal Ohm 1206S4F2200P5E 220R 1206 1% 1/4W Royal Ohm Chip Resistor - Pack of 100


  • Suitable for both wave and reflow soldering
  • Reduces assembly costs
  • Supplied in packs of 100
Type Chip resistor
Resistance 220Ω
Tolerance 1%
Voltage 200V
Power Rating 0.25W
PPM 100ppm
Case Size 1206

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot