Christmas Opening Hours and Delivery Dates here

2253744 - VOLTCRAFT VC-11268720

VOLTCRAFT Brand: VOLTCRAFT
Description Image Product Buy Pricing (Ex VAT) Type Calibrated Display Count IP Rating A AC reading range (min.) Dimensions Current Consumption AC resistance Amperage reading range AC (max.) Display (details) Basic accuracy Calibrated to Display Load switching Max. frequency Current reading Height Min. frequency Dc Resistance Frequency Range
VOLTCRAFT VC11268720 Two-pole voltage tester CAT I LED
VOLTCRAFT VC11268720 Two-pole voltage tester CAT I LED
Extended range
Order code: 08-1579
MPN: VC-11268720

260 available to back orderBack-order availability date - 14/01/2026
1+ £8.00
Price per unit Ex VAT
Two-pole voltage tester Manufacturer's standards (no certificate) (L x W x H) 140 x 33 x 20 mm LED 10mA 65Hz 20mm 0Hz 0 Hz - 65 Hz
VOLTCRAFT VC11889355 Two-pole voltage tester CAT III 1000 V
VOLTCRAFT VC11889355 Two-pole voltage tester CAT III 1000 V
Extended range
Order code: 08-1614
MPN: VC-11889355

837 available to back orderBack-order availability date - 14/01/2026
1+ £66.60
Price per unit Ex VAT
Two-pole voltage tester Manufacturer's standards (no certificate) IP64 (W x H) 67 mm x 207 mm 3.5mA LED/LCD/buzzer 30mA 400Hz 207mm 16Hz
VOLTCRAFT VC11923155 Two-pole voltage tester CAT III LED
VOLTCRAFT VC11923155 Two-pole voltage tester CAT III LED
Extended range
Order code: 08-1617
MPN: VC-11923155

1,740 available to back orderBack-order availability date - 14/01/2026
1+ £10.17
Price per unit Ex VAT
Two-pole voltage tester Manufacturer's standards (no certificate) (L x W x H) 26 x 50 x 241 mm LED 241mm
VOLTCRAFT VC15826120 Two-pole voltage tester CAT III 1000 V
VOLTCRAFT VC15826120 Two-pole voltage tester CAT III 1000 V
Extended range
Order code: 08-1837
MPN: VC-15826120

1 available to back orderBack-order availability date - 14/01/2026
1+ £88.80
Price per unit Ex VAT
Two-pole voltage tester ISO standards IP64 (W x H) 65 mm x 242 mm 3.5mA LED/LCD/buzzer 400Hz 242mm 16Hz
VOLTCRAFT VC519 Clamp meter Digital CAT III 600 V Display (counts): 2000
VOLTCRAFT VC519 Clamp meter Digital CAT III 600 V Display (counts): 2000
Extended range
Order code: 08-1865
MPN: VC-519

139 available to back orderBack-order availability date - 14/01/2026
1+ £27.80
Price per unit Ex VAT
Clamp meter 2000 10mA 10MΩ 400A 1.5% Manufacturer's standards (no certificate) Digital AC 230mm 10MΩ 50 - 60Hz
VOLTCRAFT VC519 Clamp meter Calibrated to Digital CAT III 600 V unts
VOLTCRAFT VC519 Clamp meter Calibrated to Digital CAT III 600 V unts
Extended range
Order code: 08-1866
MPN: VC-519-ISO

Available to back orderBack order, lead time 14 days
1+ £66.37
Price per unit Ex VAT
Clamp meter 2000 10mA 10MΩ 400A 1.5% ISO standards Digital AC 230mm 10MΩ 50 - 60Hz
VOLTCRAFT VC585 Clamp meter Digital CAT III 600 V Display (counts): 4000
VOLTCRAFT VC585 Clamp meter Digital CAT III 600 V Display (counts): 4000
Extended range
Order code: 08-1868
MPN: VC585

125 available to back orderBack-order availability date - 14/01/2026
1+ £46.60
Price per unit Ex VAT
Clamp meter 4000 0.001A 10MΩ 400A 1.5% Manufacturer's standards (no certificate) Digital AC 228mm 10MΩ 40 - 400Hz


Trustpilot