Christmas Opening Hours and Delivery Dates here

VOLTCRAFT VC11889355 Two-pole voltage tester CAT III 1000 V

Order Code:

08-1614

Brand: VOLTCRAFT MPN: VC-11889355 EAN-13: 4064161183756
Qty Unit Price (Ex VAT)
1+ £66.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
840 available to back orderBack-order availability date - 13/01/2026

VOLTCRAFT is a manufacturer known for precision and reliability, and their VC-65 SE is a two-pole voltage tester.

This device is rated for up to CAT III 1000 V and CAT IV 600 V, featuring both acoustic and visual indicators through an LCD and LED display.

Ideal for electricians, it provides safe and accurate measurement for both voltage and current tests in both residential and industrial environments.


Type Two-pole voltage tester
Calibrated Manufacturer's standards (no certificate)
IP Rating IP64
Current Consumption 3.5mA
Dimensions (W x H) 67 mm x 207 mm
Display (details) LED/LCD/buzzer
Height 207mm
Load switching 30mA
Max. frequency 400Hz
Min. frequency 16Hz
Misc Attribute VC-65 SE
Operating Temperature -15 to +45°C
Plastic free packaging Plastic-free packaging
Power supply (details) 2x AAA battery
Reading range - voltage 12 - 690 V AC/DC
V AC reading range 12 up to 1000 V
V AC reading range (max.) 1000V
V AC reading range (min.) 12V
V DC reading range 12 up to 1200 V
Voltage DC reading range (max.) 1200V
Voltage reading range DC (min.) 12V
Width 67mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot