22K 0805 1% 1/8W Royal Ohm Chip Resistor - Reel of 5k

Standard range
Order Code:

62-1764

Brand: Royal Ohm MPN: 0805S8F2202T5E
Qty Unit Price (Ex VAT)
1+ £9.46
3+ £8.33
5+ £7.95
10+ £7.57
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched same dayAdditional 12 due on 22/04/2025

Royal Ohm 0805S8F2202T5E 22K 0805 1% 1/8W Royal Ohm Chip Resistor - Reel 5k


  • Suitable for both wave and reflow soldering
  • Reduces assembly costs
  • Supplied on reels of 5000
Type Chip resistor
Case Size 0805
Power Handling 0.125W
Resistance 22kΩ
Temperature Coefficient 100ppm
Tolerance 1%
Working Voltage 150V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot