Brennenstuhl 1153233070 Ecolor 3 Way Black/Red Switched Extension Socket 1.5m

Order Code:

23-1702

Brand: Brennenstuhl MPN: 1153233070 EAN-13: 4007123651412

Discontinued


This Ecolor 3-gang extension lead from Brennenstuhl impresses with its quality and safety in all areas. With a stylish yet timeless design this childproof extension socket is perfect for a variety of household applications.


  • High-quality design
  • Polished surface
  • Earthed sockets in a 90° arrangement, ideal for angular plugs
  • Illuminated 2-pole ON/OFF safety switch
  • IP20 protection
  • Colour: black face plate on red surround
  • Dimensions 260 x 105 x 68mm
  • Supplied with 1.5m cable
  • Manufacturer's part 1153233070
Length 1.5m
No. of Sockets 3
USB Socket No
Voltage 240V

Reviews


Be the first to submit a review

Trustpilot