Easter opening times here
Brennenstuhl 1156253416 Premium Office Line Extension Socket 6 Way Black/Grey

Brennenstuhl 1156253416 Premium Office Line Extension Socket 6 Way Black/Grey

Brennenstuhl
Standard range
Order Code:

23-0674

Brand: Brennenstuhl MPN: 1156253416 EAN-13: 4007123561681
Qty Unit Price (Ex VAT)
1+ £18.12
Price per unit Ex VAT
13 in stock, despatched same dayAdditional 10 due on 19/05/2025

This Black/Light Grey 6-Way Premium Office-Line Extension Socket 3m 05VV-F3G1.25 GB from Brennenstuhl has been designed for the convenient connection of data processing/video and audio sets directly with different appliances on the desk.

Manufactured with extremely durable special synthetic material, making it ideal for the home, office and schools. Equipped with an illuminated 2-pole ON/OFF safety switch, earthed sockets in a 45° arrangement, for angled plugs as well.


  • Stylish black/light grey design
  • Easy for desk plug-in and switch-on
  • Childproof sockets
  • 38cm housing length
  • 3m cable length
  • 13A nominal current
  • Manufacturer's part 1156253416
Type Extension Lead
Length 3m
No. of Sockets 6
USB Socket No
Voltage 230V

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Friday, August 10, 2018 | Question by: Rapid Customer | Product code: 23-0674
Q. Are these wall mountable?
A. Hi Andrew, thank you for your question. These are not wall mountable.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C