Brennenstuhl 1150423 Eco-Line 4 Way Extension Lead 1.5m White H05VV-F 3G1.25

Brennenstuhl 1150423 Eco-Line 4 Way Extension Lead 1.5m White H05VV-F 3G1.25

Brennenstuhl
Standard range
Order Code:

23-0624

Brand: Brennenstuhl MPN: 1150423 EAN-13: 4007123212200
Qty Unit Price (Ex VAT)
1+ £6.65
Price per unit Ex VAT
28 in stock, despatched same dayAdditional quantity lead time 5 weeks

This White 4-Way Extension Socket 2m 05VV-F3G1.25 GB from Brennenstuhl has been manufactured with highly impact-resistant special plastic in an attractive design, making it ideal for the home, DIY and office. Equipped with an illuminated 2-pole switch with protection cover and mounting facilities for wall installation.


  • Stylish white design
  • 330mm housing length
  • 1.5m cable length
  • Fitted UK 13A plug
  • Slots in back for wall hanging
  • Manufacturer's part 1150423
Type Extension Lead
Length 1.5m
No. of Sockets 4
USB Socket No
Voltage 230V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C