Brennenstuhl 1153233329 Ecolor 3 Way Green/White Switched Extension Socket 3m

Order Code:

23-1704

Brand: Brennenstuhl MPN: 1153233329 EAN-13: 4007123657452

Discontinued


This Ecolor 3-gang extension lead from Brennenstuhl impresses with its quality and safety in all areas. With a stylish yet timeless design this childproof extension socket is perfect for a variety of household applications.


  • High-quality design
  • Polished surface
  • Earthed sockets in a 90° arrangement, ideal for angular plugs
  • Illuminated 2-pole ON/OFF safety switch
  • IP20 protection
  • Colour: green face plate on white surround
  • Dimensions 260 x 105 x 68mm
  • Supplied with 3m cable
  • Manufacturer's part 1153233329
Type Extension Lead
Length 3m
No. of Sockets 3
USB Socket No
Voltage 240V

Reviews


Be the first to submit a review

Trustpilot