Site: Industry
Currency: GBP    
Brennenstuhl 1156753 Eco-Line 5 Way Extension Lead 2.0m with Surge Protection

Brennenstuhl 1156753 Eco-Line 5 Way Extension Lead 2.0m with Surge Protection

Brennenstuhl
Standard range
Order Code:

23-0678

Brand: Brennenstuhl MPN: 1156753 EAN-13: 4007123118106
Qty Unit Price (Ex VAT)
1+ £9.24
Price per unit Ex VAT
12 in stock, despatched same dayAdditional quantity lead time 5 weeks

This 5-Way Eco-Line Extension Socket with Surge Protection 2m 05VV-F3G1.25 GB from Brennenstuhl is awell designedmultiple-way extension socket which prevents damage or destruction from voltage peaks, while providing effective protection against indirect lightning strikes. Equipped with an illuminated on/off switch and surge neon indicator and ideal for the home, DIY and office.


  • Stylish anthracite design
  • Suitable for wall fixing.
  • Includes 2m cable and BS-plug 13A
  • Delivered in a plastic bag with header card
  • Light indicating surge voltage is active
  • Manufacturer's part 1156753
Type Extension Lead
Length 2m
No. of Sockets 5
USB Socket No
Voltage 230V

To use this facility please Sign In.

Sign In

Reviews

Great Quality

Reviewed by: TJH - Wednesday, September 17, 2014
Quality Product.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C