Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £7.76 |
10+ | £7.14 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This 230V industrial mains plug from Europa Components is IP44 rated and has a 2.5 to 6mm cable cross-section capacity, giving it a current rating of 32A.
It is designed to be cable-mounted, where it mates with a suitable cable-mounted or panel-mounted socket.
Contacts per Unit | 3 |
---|---|
Current Rating | 32A |
Fuse Holder | No |
IEC Standard | 60309-1 |
Mounting method | Inline |
Mounting Type | Cable Mount |
Switch | No |
Termination | Screw |
Type | 2P+E Free Plug 230V |
Voltage Rating | 230V |
To use this facility please Sign In.
Sign In