The Quicktest is ideal for laboratories and service and test departments where a safe, temporary mains connection to a bare ended cable is required.
- Rated up to 13A
- A neon light shows that the connector is live
- The fuse is easily accessible for replacement
- The insulated clips are colour coded
- Please note: No mains lead is fitted to the product
- Cliff type CL1850
Accessory Type | Mains Quick Tester |
Colour | Red/Black |
Used With | 2/3 Core Mains Leads |
---|
Order Code: 23-0443
MPN: 23-0443
Price per unit Ex VAT 1+ |
25+ |
100+ |
---|
£4.90 |
£4.63 |
£3.87 |
543 in stock, despatched same dayAdditional quantity lead time 5 months
Order Code: 23-7136
MPN: 23-7136
Price per unit Ex VAT 1+ |
25+ |
100+ |
---|
£3.50 |
£3.28 |
£2.77 |
738 in stock, despatched same dayAdditional 1,000 due on 18/06/2025
To use this facility please Sign In.
Sign In